The 3110KL-05W-B30-E00 is a 24V DC fan with a nominal speed of 2700 RPM and maximum airflow of 31.8 CFM. It operates within a temperature range of -10 to 70°C and is designed for flange mounting. The fan features ball bearings and a noise level of 28. It is suitable for general use in thermal management applications.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 2700r/min |
| Maximum Airflow | 31.8CFM |
| Maximum Pressure | 0.1inH2O |
| Noise Level | 28dB |
| Line Current | 0.08A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |