The 3110SB-04W-B59-B50 is a DC fan from NMB Technologies with a nominal speed of 3100rpm and maximum airflow of 41.3. It operates within a temperature range of -10 to 70 degrees Celsius and is suitable for use with an input voltage of 6 to 13.8 volts. The fan features ball bearings and a flange mount design. It is a general-purpose fan suitable for thermal management applications.
NMB Technologies 3110SB-04W-B59-B50 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 3100r/min |
| Maximum Airflow | 41.3CFM |
| Maximum Pressure | 0.15inH2O |
| Noise Level | 30dB |
| Line Current | 0.14A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 3110SB-04W-B59-B50 to view detailed technical specifications.
No datasheet is available for this part.