The 3110SB-05W-B20-B00 is a DC fan from NMB Technologies with a nominal speed of 2000 RPM. It operates within a voltage range of 12 to 27.6 volts and has a maximum airflow of 26.1. The fan is designed for use in environments with temperatures ranging from -10 to 70°C. It features ball bearings and a flange mount design for secure installation. The fan's noise level is 19, and it draws a line current of 0.03.
NMB Technologies 3110SB-05W-B20-B00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 12 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 2000r/min |
| Maximum Airflow | 26.1CFM |
| Maximum Pressure | 0.07inH2O |
| Noise Level | 19dB |
| Line Current | 0.03A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 3110SB-05W-B20-B00 to view detailed technical specifications.
No datasheet is available for this part.