The 3110SB-05W-B49-B00 is an 80x80x25mm DC fan from NMB Technologies. It operates within a temperature range of -10°C to 70°C and features a nominal speed of 2700RPM. The fan provides a maximum airflow of 36CFM and can withstand a maximum pressure of 0.12inH2O. It has a noise level of 26 and a line current of 0.06A. The fan is designed with ball bearings and is suitable for general use in thermal management applications.
NMB Technologies 3110SB-05W-B49-B00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 12 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 2700r/min |
| Maximum Airflow | 36CFM |
| Maximum Pressure | 0.12inH2O |
| Noise Level | 26dB |
| Line Current | 0.06A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 3110SB-05W-B49-B00 to view detailed technical specifications.
No datasheet is available for this part.