This 80x80x38mm AC fan from NMB Technologies has a nominal speed of 2100 RPM and a maximum airflow of 22. The fan features ball bearings and a flange mount for secure installation. It operates within a temperature range of -10 to 70°C and has a noise level of 36. The fan's voltage rating is 115V.
NMB Technologies 3115FS-12T-B10-A00 technical specifications.
| Voltage Rating | 115V |
| Operating Frequency | 60Hz |
| Category | AC Fan |
| Nominal Speed | 2100r/min |
| Maximum Airflow | 22CFM |
| Maximum Pressure | 0.09inH2O |
| Noise Level | 36dB |
| Line Current | 0.087A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 3115FS-12T-B10-A00 to view detailed technical specifications.
No datasheet is available for this part.