DC Fan Axial Ball Bearing 12V 6V to 13.8V 47.6CFM 37.5dB 92 X 92 X 25mm
NMB Technologies 3610KL-04W-B40-F00 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 2850r/min |
| Maximum Airflow | 47.6CFM |
| Maximum Pressure | 0.15inH2O |
| Noise Level | 37.5dB |
| Line Current | 0.22A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
No datasheet is available for this part.