This 24V DC fan features a nominal speed of 2400 RPM and a maximum airflow of 39.9 CFM. It operates within a temperature range of -10 to 70 degrees Celsius and has a noise level of 25. The fan is designed with ball bearings for smooth operation and is mounted via a flange mount configuration.
NMB Technologies 3610SB-05W-B39-E00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 12 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 2400r/min |
| Maximum Airflow | 39.9CFM |
| Maximum Pressure | 0.12inH2O |
| Noise Level | 25dB |
| Line Current | 0.05A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 3610SB-05W-B39-E00 to view detailed technical specifications.
No datasheet is available for this part.