The 3610VL-04W-B40-E00 DC fan from NMB Technologies has a voltage rating of 12V and operates within an input voltage range of 7 to 13.8V. It features a nominal speed of 4000RPM and a maximum airflow of 68.1CFM. The fan's maximum pressure is 0.32inH2O and its noise level is 42. It has a line current of 0.3A and utilizes ball bearings for a smooth operation. The fan is designed for flange mounting and has a square shape with dimensions of 92x92x25mm. It is suitable for operation within a temperature range of -10 to 70 degrees Celsius.
NMB Technologies 3610VL-04W-B40-E00 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 4000r/min |
| Maximum Airflow | 68.1CFM |
| Maximum Pressure | 0.32inH2O |
| Noise Level | 42dB |
| Line Current | 0.3A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 3610VL-04W-B40-E00 to view detailed technical specifications.
No datasheet is available for this part.