The 3610VL-05W-B20-B00 DC fan from NMB Technologies features a voltage rating of 24V and operates within an input voltage range of 14 to 27.6V. With a nominal speed of 3200 RPM, it delivers a maximum airflow of 54 CFM and a maximum pressure of 0.2inH2O. The fan's noise level is 35.5 dB and it draws a line current of 0.11A. It is designed with ball bearings for smooth operation and can be mounted using a flange mount. The fan's dimensions are 92 X 92 X 25mm and it operates within a temperature range of -10 to 70°C.
NMB Technologies 3610VL-05W-B20-B00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 14 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 3200r/min |
| Maximum Airflow | 54CFM |
| Maximum Pressure | 0.2inH2O |
| Noise Level | 35.5dB |
| Line Current | 0.11A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 3610VL-05W-B20-B00 to view detailed technical specifications.
No datasheet is available for this part.