The NMB Technologies 3610VL-05W-B30-B00 is a DC fan with a nominal speed of 3600 RPM and a voltage rating of 24V. It operates within an input voltage range of 14 to 27.6V and has a maximum airflow of 61.1. The fan features ball bearings and a flange mount design, with a size of 92 X 92 X 25mm. It can operate within a temperature range of -10 to 70 degrees Celsius.
NMB Technologies 3610VL-05W-B30-B00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 14 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 3600r/min |
| Maximum Airflow | 61.1CFM |
| Maximum Pressure | 0.26inH2O |
| Noise Level | 38.5dB |
| Line Current | 0.14A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 3610VL-05W-B30-B00 to view detailed technical specifications.
No datasheet is available for this part.