AC Fan Axial Ball Bearing 115V 100CFM 42dB 119 X 119 X 38mm
NMB Technologies 4715FS-12T-B40-D00 technical specifications.
| Voltage Rating | 115V |
| Operating Frequency | 60Hz |
| Category | AC Fan |
| Nominal Speed | 2800r/min |
| Maximum Airflow | 100CFM |
| Maximum Pressure | 0.29inH2O |
| Noise Level | 42dB |
| Line Current | 0.17A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 4715FS-12T-B40-D00 to view detailed technical specifications.
No datasheet is available for this part.