AC Fan Axial Ball Bearing 100V 91.8CFM/105.9CFM 40dB/44dB 119 X 119 X 38mm
NMB Technologies 4715HS-10T-B50-BM0 technical specifications.
| Voltage Rating | 100V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2600|3100r/min |
| Maximum Airflow | 91.8|105.9CFM |
| Maximum Pressure | 94Pa|100Pa |
| Noise Level | 40|44dB |
| Line Current | 0.37|0.29A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NMB Technologies 4715HS-10T-B50-BM0 to view detailed technical specifications.
No datasheet is available for this part.