The 4715HS-22T-B5A-B00 is a flange mount AC fan from NMB Technologies. It operates within a temperature range of -10°C to 65°C and has a nominal speed of 2600/3100 RPM. The fan's maximum airflow is 91.8/105.9 CFM, and its maximum pressure is 94Pa/100Pa. It features ball bearings and a square shape with dimensions of 119 X 119 X 38 mm.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 220V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2600|3100r/min |
| Maximum Airflow | 91.8|105.9CFM |
| Maximum Pressure | 94Pa|100Pa |
| Noise Level | 40|44dB |
| Line Current | 0.16|0.13A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |