High-performance axial DC fan with ball bearing for reliable operation. Delivers 117.9 CFM airflow at 3200 RPM speed. Operates within a voltage range of 10V to 27.6V, with a nominal 24V rating. Features a robust operating temperature range from -10°C to 70°C. Dimensions are 119mm x 119mm x 38.4mm.
NMB Technologies 4715KL-05W-B40-E00 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 38.4 |
| Length | 119 |
| Speed | 3200 |
| Height | 119 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NMB Technologies 4715KL-05W-B40-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.