The NMB Technologies 4715KL-07W-B39-E50 is a DC fan with a voltage rating of 48V and an operating input voltage range of 25 to 55.2V. It has a nominal speed of 2950RPM and a maximum airflow of 108.4CFM. The fan is designed for flange mounting and has a square shape with dimensions of 119 x 119 x 38.4mm. It can operate in temperatures ranging from -10 to 70 degrees Celsius.
NMB Technologies 4715KL-07W-B39-E50 technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 25 to 55.2V |
| Category | DC Fan |
| Nominal Speed | 2950r/min |
| Maximum Airflow | 108.4CFM |
| Maximum Pressure | 0.27inH2O |
| Noise Level | 42.5dB |
| Line Current | 0.16A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38.4mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 4715KL-07W-B39-E50 to view detailed technical specifications.
No datasheet is available for this part.