AC Fan Axial Ball Bearing 200V 45.91CFM/49.44CFM 27dB/28dB 119 X 119 X 38mm
NMB Technologies 4715MS-20T-B10-B00 technical specifications.
| Voltage Rating | 200V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1350|1450r/min |
| Maximum Airflow | 45.91|49.44CFM |
| Maximum Pressure | 14.7Pa |
| Noise Level | 27|28dB |
| Line Current | 0.055|0.05A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 4715MS-20T-B10-B00 to view detailed technical specifications.
No datasheet is available for this part.