DC Fan Axial Ball Bearing 48V 40V to 55.2V 224.6CFM 66.5dB 120 X 120 X 38mm
NMB Technologies 4715RL-07W-B80-E00 technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 40 to 55.2V |
| Category | DC Fan |
| Nominal Speed | 6000r/min |
| Maximum Airflow | 224.6CFM |
| Maximum Pressure | 1.37inH2O |
| Noise Level | 66.5dB |
| Line Current | 0.9A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NMB Technologies 4715RL-07W-B80-E00 to view detailed technical specifications.
No datasheet is available for this part.