DC Fan Axial Ball Bearing 12V 10V to 13.8V 243.2CFM 66dB 120 X 120 X 38mm
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 6400r/min |
| Maximum Airflow | 243.2CFM |
| Maximum Pressure | 1.46inH2O |
| Noise Level | 66dB |
| Line Current | 3A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |