DC Fan Axial Ball Bearing 24V 18V to 27.6V 215.7CFM 63dB 120 X 120 X 38mm
NMB Technologies 4715VL-05W-B70-E00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 18 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 5700r/min |
| Maximum Airflow | 215.7CFM |
| Maximum Pressure | 1.15inH2O |
| Noise Level | 63dB |
| Line Current | 1.04A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 4715VL-05W-B70-E00 to view detailed technical specifications.
No datasheet is available for this part.