The 4715VL-05W-B89-E00 is a 24V DC fan with a nominal speed of 6400 RPM and maximum airflow of 243.2 CFM. It features ball bearings and is designed for flange mounting. The fan operates within a temperature range of -10 to 60 degrees Celsius. It is suitable for general use in thermal management applications.
NMB Technologies 4715VL-05W-B89-E00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 18 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 6400r/min |
| Maximum Airflow | 243.2CFM |
| Maximum Pressure | 1.46inH2O |
| Noise Level | 66dB |
| Line Current | 1.48A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 4715VL-05W-B89-E00 to view detailed technical specifications.
No datasheet is available for this part.