DC Fan Axial Ball Bearing 48V 40V to 52.8V 182.5CFM 55.5dB 120 X 120 X 38mm
NMB Technologies 4715VL-07W-B50-E00 technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 40 to 52.8V |
| Category | DC Fan |
| Nominal Speed | 4700r/min |
| Maximum Airflow | 182.5CFM |
| Maximum Pressure | 0.83inH2O |
| Noise Level | 55.5dB |
| Line Current | 0.37A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for NMB Technologies 4715VL-07W-B50-E00 to view detailed technical specifications.
No datasheet is available for this part.