The 4715VL-07W-B89-E00 DC fan from NMB Technologies operates within a 40 to 52V input voltage range and features a nominal speed of 6400 RPM. It provides a maximum airflow of 243.2 CFM and a maximum pressure of 1.46inH2O. The fan is equipped with ball bearings and is designed for flange mounting. It has a square shape with dimensions of 120 X 120 X 38 and operates within a temperature range of -10 to 60 degrees Celsius.
NMB Technologies 4715VL-07W-B89-E00 technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 40 to 52V |
| Category | DC Fan |
| Nominal Speed | 6400r/min |
| Maximum Airflow | 243.2CFM |
| Maximum Pressure | 1.46inH2O |
| Noise Level | 66dB |
| Line Current | 0.8A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 4715VL-07W-B89-E00 to view detailed technical specifications.
No datasheet is available for this part.