The 5915PC-10T-B30-B00 is a flange mount AC fan from NMB Technologies with a voltage rating of 100V. It operates at a nominal speed of 2700 or 3200 RPM, producing airflow of 176.5 or 212 CFM. The fan's maximum pressure is 156.8 or 215.6 Pa, and its noise level is 52 or 56 dBA. The bearings are ball-type, and the fan is designed for use in a temperature range of -10 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 100V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2700|3200r/min |
| Maximum Airflow | 176.5|212CFM |
| Maximum Pressure | 156.8Pa|215.6Pa |
| Noise Level | 52|56dB |
| Line Current | 0.47|0.44A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |