This DC fan from NMB Technologies has a voltage rating of 48V and operates within an input voltage range of 36 to 56V. It features a nominal speed of 2850RPM and a maximum airflow of 213.2CFM. The fan's maximum pressure is 0.53inH2O, and its noise level is 54dBA. It is designed with ball bearings and is mounted via a flange mount. The fan's operating temperature range is from -10 to 70 degrees Celsius.
NMB Technologies 5920VL-07W-B20-D00 technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 36 to 56V |
| Category | DC Fan |
| Nominal Speed | 2850r/min |
| Maximum Airflow | 213.2CFM |
| Maximum Pressure | 0.53inH2O |
| Noise Level | 54dB |
| Line Current | 0.33A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NMB Technologies 5920VL-07W-B20-D00 to view detailed technical specifications.
No datasheet is available for this part.