DC Blower Ball Bearing 12V 0.16A 1.92W 3000RPM 7.76CFM 39dB Flange Mount
NMB Technologies BG0702-B043-000-T0 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 13.8V |
| Category | DC Blower |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 7.76CFM |
| Maximum Pressure | 0.37inH2O |
| Noise Level | 39dB |
| Line Current | 0.16A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for NMB Technologies BG0702-B043-000-T0 to view detailed technical specifications.
No datasheet is available for this part.