DC Blower Centrifugal Ball Bearing 24V 10V to 27.6V 6.71CFM 28dB
NMB Technologies BG0703-B051-000-00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 27.6V |
| Category | DC Blower |
| Nominal Speed | 2000r/min |
| Maximum Airflow | 6.71CFM |
| Maximum Pressure | 40Pa |
| Noise Level | 28dB |
| Line Current | 0.06A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies BG0703-B051-000-00 to view detailed technical specifications.
No datasheet is available for this part.