The BM4515-04W-B59-L50 is a DC blower with a voltage rating of 12V and an operating input voltage range of 10.2 to 13.8V. It has a nominal speed of 7500rpm and a maximum airflow of 3.5CFM. The blower's maximum pressure is 0.8inH2O and its noise level is 43. It draws a line current of 0.19A and features ball bearings for reduced friction. The BM4515-04W-B59-L50 is designed for flange mounting and measures 45 X 45 X 15 in size.
NMB Technologies BM4515-04W-B59-L50 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.2 to 13.8V |
| Category | DC Blower |
| Nominal Speed | 7500r/min |
| Maximum Airflow | 3.5CFM |
| Maximum Pressure | 0.8inH2O |
| Noise Level | 43dB |
| Line Current | 0.19A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Size | 45 X 45 X 15mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies BM4515-04W-B59-L50 to view detailed technical specifications.
No datasheet is available for this part.