DC Fan Hydro Wave Bearing 12V 0.124A 1.49W 2450RPM 32.1CFM 28dB Flange Mount
NMB Technologies FBA08A12M technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 2450r/min |
| Maximum Airflow | 32.1CFM |
| Maximum Pressure | 0.09inH2O |
| Noise Level | 28dB |
| Line Current | 0.124A |
| Bearings | Hydro Wave |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25.4mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
No datasheet is available for this part.