DC Fan Axial Hydro Wave Bearing 12V 7V to 13.8V 68.9CFM 30dB 120 X 120 X 38mm
NMB Technologies FBA12G12L1AZ technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 1700r/min |
| Maximum Airflow | 68.9CFM |
| Maximum Pressure | 32.4Pa |
| Noise Level | 30dB |
| Line Current | 0.18A |
| Bearings | Hydro Wave |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.