The FBL09A12H1A is a 12V DC fan from NMB Technologies with a nominal speed of 2950 RPM and maximum airflow of 56.8 CFM. It features a hydro wave bearing design and a flange mount shape with dimensions of 92 x 92 x 25.5 mm. The fan operates within a temperature range suitable for general use, with a noise level of 35 dB. It is designed for use in thermal management applications, including fans and blowers.
Checking distributor stock and pricing after the page loads.
NMB Technologies FBL09A12H1A technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 2950r/min |
| Maximum Airflow | 56.8CFM |
| Maximum Pressure | 0.16inH2O |
| Noise Level | 35dB |
| Line Current | 255A |
| Bearings | Hydro Wave |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25.5mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.