DC Fan 12V 0.165A 1.98W 2800RPM 11.3CFM 38dB Flange Mount
NMB Technologies FCB34AA12 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.2 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 2800r/min |
| Maximum Airflow | 11.3CFM |
| Maximum Pressure | 12.7Pa |
| Noise Level | 38dB |
| Line Current | 0.165A |
| Mounting | Flange Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
No datasheet is available for this part.