This DC fan has a voltage rating of 48V and operates within an input voltage range of 30 to 72V. It features a nominal speed of 6300RPM and a maximum airflow of 410CFM. The fan's maximum pressure is 3.23inH2O, and its noise level is 74. It draws a line current of 1.5A and utilizes ball bearings for smooth operation. The fan is designed for flange mounting and has a round shape with dimensions of 172.7 X 50.8. It can operate within a temperature range of -30 to 70 degrees Celsius.
NMB Technologies R172A5-051-D0760 technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 30 to 72V |
| Category | DC Fan |
| Nominal Speed | 6300r/min |
| Maximum Airflow | 410CFM |
| Maximum Pressure | 3.23inH2O |
| Noise Level | 74dB |
| Line Current | 1.5A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 172.7 X 50.8mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NMB Technologies R172A5-051-D0760 to view detailed technical specifications.
No datasheet is available for this part.