DC Fan Axial Ball Bearing 48V 30V to 72V 783CFM 74dB 208 X 51mm
NMB Technologies R200A0-051-D0760 technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 30 to 72V |
| Category | DC Fan |
| Nominal Speed | 6500r/min |
| Maximum Airflow | 783CFM |
| Maximum Pressure | 4.12inH2O |
| Noise Level | 74dB |
| Line Current | 2.9A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 208 X 51mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies R200A0-051-D0760 to view detailed technical specifications.
No datasheet is available for this part.