
The Nokia 7750 SR-a series of IP routers delivers comprehensive features, platform versatility, and a compact platform essential for IP networking in the 5G and cloud era. This product family includes the 7750 SR-s, 7750 SR, 7750 SR-a, and 7750 SR-e series, providing high-performance networking for residential, enterprise, webscale, cloud, data center, and WAN applications.
Sign in to ask questions about the Nokia 7750 SR-A4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nokia 7750 SR-A4 technical specifications.
| Network Processing Silicon | Nokia FP3 |
| Full Duplex System Capacity (FP3) | 100 or 200Gb/s |
| Depth | 24cm |
| Max Chassis Depth (ETSI-compliant) | 300mm |
| Control Plane | Redundant |
| Power | Redundant |
| System Components | Modular and Hot-swappable |
| Interface Density | Gigabit Ethernet (GE) and 10GE |
| 100GE Interface Support | Yes |
| OS | Nokia SR OS64-bit |
| Control Processing Module (CPM-a) DRAM Variants | 8GB and 4GB |
| IOM-a Connectivity (FD) | Up to 100Gb/s |
| MDA-a XP Performance | Up to 100Gb/s |
| MDA-a Performance | Up to 25Gb/s |
| PSU Type | Universal AC and/or -48 V DC |
| Fan Tray | Side-to-side system cooling, N+1 redundant fans, variable speed |
| System Throughput (Full Duplex, max) | 100Gb/s |
| Number of MDA-a's and MDA-a XPs per chassis | 4 |
| Number of IOM-a's per chassis | 1 |
| Common Equipment Redundancy | CPM-a, PSU, fan |
| Hot-swappable Equipment | IOM-a, MDA-a, MDA-a XP, CPM-a, PSU, fan tray, fan filter |
| Height | 22.23cm (8.75 in) |
| Width | 48.26cm (19.0 in) |
| Depth (ETSI-compliant) | 24.28cm (9.56 in) |
| Empty Weight | 10.30kg (22.71 lb) |
| Full Weight | 26.31kg (58 lb) |
| Power Options | AC and DC |
| PSUs per chassis | 2 |
| Power Redundancy | 1+1 |
| Cooling Fans | N+1 internal redundant |
| Cooling Airflow | Right-to-left |
| Cooling Fan Speed | Variable speed for power efficiency |
| MDA-a XP 10/1GBASE (MACsec) Ports | 10SFP+/SFP |
| MDA-a XP 10/1GBASE (MACsec) Max Density | 40 |
| MDA-a XP 10GBASE Ports | 10SFP+ |
| MDA-a XP 10GBASE Max Density | 40 |
| MDA-a XP 100GBASE Ports | 1CFP2 |
| MDA-a XP 100GBASE Max Density | 4 |
| MDA-a 1000BASE Ports | 44 or 22CSFP or SFP |
| MDA-a 1000BASE Max Density | 176 or 88 |
| MDA-a 10/100/1000BASE-TX Ports | 20RJ-45 |
| MDA-a 10/100/1000BASE-TX Max Density | 80 |
| MDA-a 10GBASE/1000BASE (combination) Ports | 2/12SFP+/SFP |
| MDA-a 10GBASE/1000BASE (combination) Max Density | 8/48 |
| MDA-a 10GBASE Ports | 4SFP+ |
| MDA-a 10GBASE Max Density | 16 |
| Normal Operating Temperature | -5°C to +55°C (23°F to 131°F) |
| Normal Operating Relative Humidity | 5% to 95% (non-condensing) |
| Operating Altitude | Up to 4000 m (13,123 ft) |
| Industrial Environment | IEEE 1613 |
| Industrial Environment | IEC 61850-3 |
| Industrial Environment | EN50121-4 |
| Safety | AS/NZS 60950.1 |
| Safety | AS/NZS 62368.1 |
| Safety | IEC/EN 60825-1 |
| Safety | IEC/EN 60825-2 |
| Safety | IEC/EN/UL/CSA60950-1 Ed2 Am2 |
| Safety | IEC/EN/UL/CSA 62368-1 Ed2 |
| Emc | AS/NZS CISPR 32 Class A |
| Emc | BT GS-7 |
| Emc | EN 300 386 |
| Emc | EN 55024 |
| Emc | EN 55032 Class A |
| Emc | ETSI EN 300 132-2 |
| Emc | ETSI EN 300 132-3 |
| Emc | ES 201 468 |
| Emc | FCC Part 15 Class A |
| Emc | GR-1089-CORE |
| Emc | ICES-003 Class A |
| Emc | IEC 61000-6-2 |
| Emc | IEC 61000-6-4 |
| Emc | IEC CISPR 24 |
| Emc | IEC CISPR 32 Class A |
| Emc | IEC/EN 61000-3-2 Power Line Harmonics |
| Emc | IEC/EN 61000-3-3 Voltage Fluctuations and Flicker |
| Emc | IEC/EN 61000-4-2 ESD |
| Emc | IEC/EN 61000-4-3 Radiated Immunity |
| Emc | IEC/EN 61000-4-4 EFT |
| Telecom | ITU-T G.813 |
| Environmental | ATIS-0600010.03 |
| Environmental | ATIS-0600015 |
| Environmental | ATIS-0600015.03 |
| Environmental | ATT-TP-76200 |
| Environmental | ETSI EN 300 019-2-1; Storage Tests, Class 1.2 |
| Environmental | ETSI EN 300 019-2-2; Transportation Tests, Class 2.3 |
| Environmental | ETSI EN 300 019-2-3; Operational Tests, Class 3.2 |
| Environmental | ETSI EN 300 753 Acoustic Noise, Class 3.2 |
| Environmental | GR-63-CORE |
| Environmental | GR-295-CORE |
| Environmental | VZ-TPR-9205 |
| Environmental | VZ-TPR-9305 |
| Directive | CE Mark - Common Europe |
| Directive | EU Directive 2011/65/EU (RoHS) - including Commission Delegated Directive (EU) 2015/863 |
| Directive | EU Directive 2012/19/EU (WEEE) |
| Directive | EU Directive 2014/30/EU (EMC) |
| Directive | EU Directive 2014/35/EU (LVD) |
| Certification | KC Mark - South Korea |
| Certification | NEBS Level 3 |
| Certification | RCM Mark - Australia |
| Certification | UKCA Mark - United Kingdom |
| Certification | VCCI Mark - Japan |
| Railway | EN 50121-4 |
| Railway | IEC 62236-4 |
| Power Utility Substations | IEEE 1613 (exception, forced air system) |
| Power Utility Substations | IEEE 1613.1 Zone A |
| Power Utility Substations | IEC 61000-6-5 |
| Power Utility Substations | IEC 61850-3 (normal environmental conditions) |
| Power Utility Substations | IEC/AS 60870.2.1 |
| Certification | FDA CDRH 21-CFR 1040 |
Download the complete datasheet for Nokia 7750 SR-A4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.