
Fittings Elbow 0.75in/0.75in Tube Fitting Stainless Steel
Sign in to ask questions about the Nor-Cal Products 2E-NW-16B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nor-Cal Products 2E-NW-16B technical specifications.
| Connection Size (in) | 0.75/0.75 |
| Type | Elbow |
| Connection Type | Tube Fitting/Tube Fitting |
| Material | Stainless Steel |
| Cage Code | 22804 |
| EU RoHS | Yes |
| HTS Code | 7307225000 |
| Schedule B | 7307290000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nor-Cal Products 2E-NW-16B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.