Ring core transformer 15 VA 7.5 VAC (4x), AA-021506, Noratel
Noratel AA-021506 technical specifications.
| Power | 15 |
| Secondary voltage | 7.5 VAC(4x) |
| Output current | 4x0.5 |
| Primary | 230 VAC, 50 Hz |
| Diameter | 62 |
| RoHS | Compliant |
No datasheet is available for this part.