
Ring core transformer 55 VA 8.5 VAC14.4 VAC (2x), AA-18120-TI-B, Noratel
Noratel AA-18120-TI-B technical specifications.
| Power | 55 |
| Secondary voltage | 14.4 VAC(2x) |
| Primary | 0-115-230 VAC, 50...60 Hz |
| Diameter | 82 |
| Height | 35 |
| Weight | 0.7 |
| RoHS | Compliant |
No datasheet is available for this part.