
This 14-position 2-row male SCSI connector features copper alloy contacts with gold plating and meets the UL94 V-0 flammability rating. It has a blue housing and is designed for free-hanging mounting. The connector contains lead and is terminated with solder. It is part of the 111 series and is suitable for use in general applications.
Sign in to ask questions about the Norcomp 111-014-103-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 111-014-103-001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Series | 111 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 111-014-103-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.