Sign in to ask questions about the Norcomp 111-014-103L001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 111-014-103L001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | 111 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 111-014-103L001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
