This 24-position 2-row SCSI connector features a blue housing and gold contact plating. It has a copper alloy contact material and a flammability rating of UL94 V-0. The connector is designed for through-hole mounting and contains lead. It has 24 male contacts and is part of the 111 series.
Norcomp 111-024-113-001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Series | 111 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.