
This 24-position 2-row through hole SCSI connector features a copper alloy contact material with gold plating, a UL94 V-0 flammability rating, and a blue housing color. It has 24 male contacts and is terminated with solder. The connector is lead-free, but contains lead, and is part of the 112 series.
Sign in to ask questions about the Norcomp 112-024-113-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 112-024-113-001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Series | 112 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 112-024-113-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
