
This 24-position 2-row through-hole SCSI connector features a female gender, copper alloy contact material, and gold plating. It has a blue housing and a flammability rating of UL94 V-0. The connector is lead-free and has a termination of solder. It is designed for use in SCSI applications.
Sign in to ask questions about the Norcomp 112-024-213-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 112-024-213-001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Series | 112 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 112-024-213-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.