24-position, 2-row modular connector featuring a right-angle, through-hole mount design. This female receptacle offers solder termination with gold-plated copper alloy contacts, rated for 5A current. Constructed with a blue housing, it meets UL94 V-0 flammability standards and is RoHS compliant.
Sign in to ask questions about the Norcomp 112-024-213R001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 112-024-213R001 technical specifications.
| Contact Material | Copper Alloy, Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 112 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 112-024-213R001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
