
Conn SCSI M 36 POS 2.16mm Solder RA Thru-Hole 36 Terminal 1 Port
Norcomp 112-036-113-001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Series | 112 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.