This 36-position modular receptacle connector features a copper alloy, bronze, and brass contact material with gold plating. It has a current rating of 5A and meets the UL94 V-0 flammability rating. The connector is designed for through hole mount and is available in a package quantity of 25. It is compliant with RoHS regulations and is packaged in a tray.
Norcomp 112-036-213R001 technical specifications.
| Contact Material | Copper Alloy, Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 112 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.