
Connector accessories featuring a straight screw lock design. Constructed from durable steel with nickel contact plating for reliable connectivity. These female components are lead-free and RoHS compliant, supplied in a box of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 160-000-017R031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 160-000-017R031 technical specifications.
| Color | Yellow |
| Contact Plating | Nickel |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Steel |
| Package Quantity | 500 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 160-000-017R031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.