
Straight plastic dust cover for male connectors, featuring a 9-position design. Constructed from durable polyethylene, this accessory measures 24.5mm in length, 6.66mm in width, and 177mm in height. The component is lead-free and supplied in a box of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 160-000-109R000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 160-000-109R000 technical specifications.
| Gender | Male |
| Height | 177mm |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Material | Polyethylene |
| Number of Positions | 9 |
| Package Quantity | 1000 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Width | 6.66mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 160-000-109R000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
