Sign in to ask questions about the Norcomp 170-002-170-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 170-002-170-001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Series | 170 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 170-002-170-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.