Sign in to ask questions about the Norcomp 170-002-170L002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 170-002-170L002 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Lead Free | Lead Free |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 170 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 170-002-170L002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.