
15-position, 2-row D-Subminiature connector housing with female signal contacts. Features gold-plated contacts for reliable signal integrity, a 5A current rating, and a PBT dielectric. The steel body and chromate shell provide durability, with a black finish. Designed for free-hanging mounting and through-hole termination, operating within a -50°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 170-015-273L000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Gender | Female |
| Height | 12.6mm |
| Lead Free | Lead Free |
| Length | 39.1mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 170 |
| Shell Material | Chromate |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 170-015-273L000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
